This circular connector features 11 SKT contacts and 11 RCP contacts, with a maximum current rating of 22A. It has a flange mount termination method and a straight body orientation. The operating temperature range is -55C to 200C.
BEL C48-10R18-11S-100 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
Download the complete datasheet for BEL C48-10R18-11S-100 to view detailed technical specifications.
No datasheet is available for this part.