The BEL C48-10R18-11S9-406 is a circular connector with 11 SKT contacts and 11 RCP contacts. It features a crimp termination method and a straight body orientation. The connector is designed for flange mount applications and has a maximum operating temperature range of -55°C to 200°C. It is rated for a maximum current of 22A.
BEL C48-10R18-11S9-406 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL C48-10R18-11S9-406 to view detailed technical specifications.
No datasheet is available for this part.