This is a circular connector with 14 contacts, PIN gender, and crimp termination method. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 22A.
BEL C48-10R18-14P6-102 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C48-10R18-14P6-102 to view detailed technical specifications.
No datasheet is available for this part.