The BEL C48-10R18-14P6-106 is a 14-contact circular connector with a crimp termination method and straight body orientation. It features a flange mount and operates within a temperature range of -55°C to 200°C. This connector has a maximum current rating of 22A and is suitable for general applications.
BEL C48-10R18-14P6-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-14P6-106 to view detailed technical specifications.
No datasheet is available for this part.