This is a 14-contact circular connector with a RCP gender, suitable for crimp termination and flange mounting. It operates over a temperature range of -55°C to 200°C and has a maximum current rating of 22A. The connector is designed for general use and is available from BEL.
BEL C48-10R18-14P8-402 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL C48-10R18-14P8-402 to view detailed technical specifications.
No datasheet is available for this part.