This 31-contact RCP circular connector features a flange mount and a straight body orientation. It has a crimp termination method and a maximum current rating of 7.5A. The operating temperature range is -55 to 200°C.
BEL C48-10R18-31P9-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-31P9-106 to view detailed technical specifications.
No datasheet is available for this part.