This circular connector features 31 SKT contacts and 31 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -55°C to 200°C and has a maximum current rating of 7.5A.
BEL C48-10R18-31S7-106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-31S7-106 to view detailed technical specifications.
No datasheet is available for this part.