This 8-contact circular connector features a flange mount design and can operate within a temperature range of -55°C to 200°C. It has a maximum current rating of 41A and is suitable for crimp termination. The connector's body is oriented straight and has a pin contact gender.
BEL C48-10R18-8P-102 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C48-10R18-8P-102 to view detailed technical specifications.
No datasheet is available for this part.