This circular connector features 8-pin contacts with a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 41A and is suitable for use in a variety of applications.
BEL C48-10R18-8P-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-8P-106 to view detailed technical specifications.
No datasheet is available for this part.