This 8-contact circular connector features a flange mount and a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum current rating of 41A. The connector is designed for crimp termination and has a pin contact gender. It is suitable for use in a variety of applications due to its general-purpose design.
BEL C48-10R18-8P7-100 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41A |
Download the complete datasheet for BEL C48-10R18-8P7-100 to view detailed technical specifications.
No datasheet is available for this part.