This 8-contact circular connector features a flange mount design and operates within a temperature range of -55 to 200°C. It has a straight body orientation and supports 8 terminals. The connector is designed for use with a PIN contact gender and has a single port.
BEL C48-10R18-8P9-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-10R18-8P9-106 to view detailed technical specifications.
No datasheet is available for this part.