The BEL C48-13R18-14P-106 is a circular connector with 14-pin contacts, terminated through crimping. It features a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55°C to 200°C and has a maximum current rating of 22A.
BEL C48-13R18-14P-106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-13R18-14P-106 to view detailed technical specifications.
No datasheet is available for this part.