This circular connector features 14 SKT contacts and a RCP gender, with crimp termination method. It has a straight body orientation and is mounted using a jam nut. The operating temperature range is -55°C to 200°C.
BEL C48-13R18-14S-102 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL C48-13R18-14S-102 to view detailed technical specifications.
No datasheet is available for this part.