This circular connector features 31 SKT/RCP contacts with crimp termination, suitable for use in temperatures ranging from -55 to 200°C. It is designed for mounting via jam nut, providing a secure and reliable connection. The connector's 31 terminals support a maximum current rating of 7.5A, making it suitable for a variety of applications.
BEL C48-13R18-31S-106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL C48-13R18-31S-106 to view detailed technical specifications.
No datasheet is available for this part.