BEL C48-16R10-20P10-106 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL C48-16R10-20P10-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.