Sign in to ask questions about the BEL C48-16R10-20P8-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL C48-16R10-20P8-106 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL C48-16R10-20P8-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.