BEL C850-2C2R-54 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 40 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C850-2C2R-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
