
The BEL C850-2G8R-M9 is a modular RJ11 connector with 16 ports and 2 rows. It features a shielded design and is available in a through-hole package. The connector is compliant with RoHS regulations and is part of the MagJack series. It has a package quantity of 12 and is packaged in a tray. The connector has a gold contact plating and is available in a green color.
Sign in to ask questions about the BEL C850-2G8R-M9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL C850-2G8R-M9 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole, Edge, Board |
| Number of Cores per Jack | 4 |
| Number of Ports | 16 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C850-2G8R-M9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.