BEL C893-1DX1-E5 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 26.11mm |
| Direction | Up |
| Gender | Female |
| Length | 31.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| Width | 19.07mm |
| RoHS | Compliant |
Download the complete datasheet for BEL C893-1DX1-E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.