The BEL C893-1RX1-E3 is an 8-position USB-A shielded I/O connector with a right angle orientation and through hole mount. It features a copper alloy contact material with gold plating and is designed for use in temperatures ranging from 0°C to 70°C. This connector is compliant with RoHS regulations and is packaged in a tray. It has a number of cores per jack of 8 and a single row of ports.
BEL C893-1RX1-E3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL C893-1RX1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.