Sign in to ask questions about the BEL CA76-001M0-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CA76-001M0-2 technical specifications.
| Color | Grey |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | ARJ45® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL CA76-001M0-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.