This orange shielded cable assembly is 32.8 feet in length and features a free hanging mount. It is packaged in a tray with 15 units per package. The cable assembly is not radiation hardened and is not RoHS compliant. It is part of the ARJ45 HS series.
Sign in to ask questions about the BEL CA77-010M0-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CA77-010M0-8 technical specifications.
| Color | Orange |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ARJ45™ HS |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CA77-010M0-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.