BEL CF97-50AA-4TB technical specifications.
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | CF97 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL CF97-50AA-4TB to view detailed technical specifications.
No datasheet is available for this part.