RF coaxial connector for cable mounting. Features copper contacts with gold and nickel plating for optimal conductivity and corrosion resistance. Designed for general RF applications with a maximum frequency of 500MHz. Utilizes a crimp termination method for secure cable connection.
BEL CJ70-47 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Max Frequency | 500MHz |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | 70 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.