BEL CM3020-9 technical specifications.
| Contact Plating | Gold |
| Isolation | Isolated |
| Mount | DIN Rail |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL CM3020-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
