Conn BNC F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Resistance | 75R |
| Termination | Crimp |
| RoHS | Compliant |