
BEL CP-AD102 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CP-AD102 to view detailed technical specifications.
No datasheet is available for this part.