Conn UHF Adapter F/F/F 0Hz to 500MHz T Style Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | UHF Adapter |
| Gender | F/F/F |
| Body Orientation | Tee Style |
| Operating Frequency | 0 to 500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |