
This is a female RF connector with an impedance of 50 ohms and an operating frequency range of 0 to 4 GHz. It is designed for bulkhead or panel mount applications and features a gold-plated contact. The connector is made from bronze, copper, and brass materials and has a nickel plating. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the BEL CP-AD558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CP-AD558 technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mount | Bulkhead, Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP-AD558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
