BEL CP-AD580 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL CP-AD580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
