Conn BNC-Type N Adapter F/F 0Hz to 3GHz 75Ohm ST Gold Over Nickel Over Copper
Checking distributor stock and pricing after the page loads.
| Type | BNC-Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 3GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |