The CP-BNC-BM-002 is a BNC connector with a right-angle contact point, designed for panel mounting. It features a solder cup termination method and a gold over nickel contact plating. The connector operates over a frequency range of 0 to 2 GHz and has an impedance of 75 ohms. It is rated for use in temperatures between -55 and 85 degrees Celsius.
BEL CP-BNC-BM-002 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
No datasheet is available for this part.