Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |