The CP-BNCPC-009 is a BNC connector with a female gender and solder termination method. It has a right angle body orientation and is designed for through hole mounting. This RF connector operates over a frequency range of 0 to 4G and has an impedance of 50 ohms. It is rated for use in temperatures from -55 to 85 degrees Celsius and features gold contact plating.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |