This right angle BNC connector features a female gender and solder termination method. It is designed for through hole mounting and operates at frequencies up to 2G. The connector has an impedance of 75 and a temperature range of -55 to 85 degrees Celsius. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |