The CP-BNCPC-013 is a BNC connector with a right angle body orientation, suitable for through hole mounting. It operates at frequencies up to 4G and has an impedance of 50. The component is rated for use in temperatures between -55 and 85 degrees Celsius. The contact plating is gold.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |