Conn BNC F 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |