The CP-BNCPC-017 is a right angle BNC connector with a right angle orientation and RCP gender, featuring a solder termination method and gold contact plating. It operates at frequencies up to 4G and has an impedance of 50 ohms. The connector is designed for through hole mounting and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |