The CP-BNCPC-018 is a right angle BNC RCP connector with solder termination and through hole mount. It operates at frequencies up to 2G and has an impedance of 75 ohms. The operating temperature range is -55 to 85 degrees Celsius. The connector features gold over nickel contact plating.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |