DC/DC Power Supply Single-OUT 5.1V 18A 183W 15-Pin
BEL CP1001-7R technical specifications.
| Number of Outputs | 1 |
| Output Power | 183W |
| Output Voltage | 5.1V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.