
The BEL CP3020-7R is a 3-output power supply module with an efficiency of 88%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The module is packaged in a bulk quantity of 10 units and measures 6.73 inches in length, 4.37 inches in width, and 0.78 inches in height. It is approved by UL, CSA, CE, TUV, IEC, and EN standards and is suitable for chassis mount and DIN rail applications.
BEL CP3020-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | P |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP3020-7R to view detailed technical specifications.
No datasheet is available for this part.