DC/DC Power Supply Quad-OUT 12V 4A 96W 15-Pin
BEL CP4320-7R technical specifications.
| Number of Outputs | 4 |
| Output Power | 96W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP4320-7R to view detailed technical specifications.
No datasheet is available for this part.