RF Adapters - In Series R/A JACK TO PLUG
BEL CPAD503 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.