
The BEL CPAD519 is a connector with a 50R impedance and a frequency range of 0 to 4 GHz. It features a panel mount orientation and a crimp termination. The connector is plated with nickel and has contacts made of bronze, copper, and brass, with a gold plating. It is available in bulk packaging with a quantity of 10.
BEL CPAD519 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.