BEL CPFI-UG88-5 technical specifications.
| Body Material | Zinc, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL CPFI-UG88-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
