Conn BNC F 0Hz to 4GHz 50Ohm ST Cable Mount Gold
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |