This BNC female cable mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 4 GHz and has an impedance of 50 ohms. The operating temperature range is -55°C to 85°C. The connector is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |