
This 500V RF connector features a nickel-plated body and operates between -55°C and 85°C. It has a maximum frequency of 500MHz and can withstand 500 mating cycles. The connector is available in bulk packaging with 10 units per package and is terminated with a crimp connection.
BEL CPL-259-8 technical specifications.
| Body Plating | Nickel |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.