
The BEL CPN-8 is a free hanging RF connector with a voltage rating of 500V and a maximum operating temperature range of -65°C to 165°C. It features a brass body with nickel plating and gold-plated center and contact surfaces. The connector is made of brass, bronze, and copper, with a teflon insulation material and a 50 ohm impedance. It is available in bulk packaging with a quantity of 10 units.
Sign in to ask questions about the BEL CPN-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CPN-8 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPN-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
