
The BEL CPSW882 features bronze, copper, and brass contact materials with gold plating, and operates within a temperature range of -55°C to 85°C. It has an impedance of 50R and is designed for use in frequencies up to 4 GHz. The connector is packaged in bulk and is terminated via crimping. It is not radiation hardened and has a straight orientation.
Sign in to ask questions about the BEL CPSW882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CPSW882 technical specifications.
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CPSW882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.